Reference Only
LC1-01
Switch Contact Blocks / Switch Kits BLACK .250 TAB CONNECTOR
Datasheet
190-17508-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Product | Hardware | |
| Type | Socket | |
| For Use With | Carling Rocker Switches | |
| Designed for | L-Series | |
| Mounting Style | Panel | |
| Termination Style | Quick Connect | |
| Packaging | Each | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | LC | |
| Subcategory | Switch Accessories | |
| Part # Aliases | LC1-01 CONNECTOR BK .250 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
46,925In Stock
139,075 expected on from 10-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.62 | $40.50 | |
| $1.45 | $145.00 | |
| $1.41 | $352.50 | |
| $1.37 | $685.00 | |
| $1.34 | $1,340.00 | |
| $1.32 | $3,300.00 | |
| $1.29 | $6,450.00 | |
| $1.27 | $9,525.00 |
Need more?
Sign in to add projects and notes