Reference Only
HP1-01
Switch Contact Blocks / Switch Kits Connector for Illum Plug
Datasheet
190-17505-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Switch Contact Blocks / Switch Kits | |
| Type | Plug Connector | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Height | 23.37 mm | |
| Product Type | Switch Contact Blocks / Switch Kits | |
| Series | VP | |
| Subcategory | Switch Accessories | |
| Width | 20.83 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536201090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
19,300In Stock
872 expected 27-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.04 | $51.00 | |
| $2.01 | $100.50 | |
| $1.91 | $191.00 | |
| $1.81 | $452.50 | |
| $1.76 | $880.00 | |
| $1.72 | $1,720.00 | |
| $1.44 | $3,600.00 | |
| $1.42 | $10,650.00 |
Need more?
Sign in to add projects and notes