Reference Only

GP1BCB-ARMV1

Pushbutton Switches - Industrial ON-OFF .25A 24VDC Red Hazard Warning

Manufacturer:

Mfr Part:
GP1BCB-ARMV1

TTI Part:
GP1BCB-ARMV1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryPushbutton Switches - Industrial
ActuatorRectangular
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - OFF
Voltage Rating DC24 VDC
Current Rating250 mA
Cap ColorBlack
Termination StylePlug-In
IP RatingIP54
SeriesGP
Contact PlatingTin
Height63.7 mm
Length36.83 mm
Life50000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StylePanel Mount
PackagingEach
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Width21.09 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$24.20$2,420.00
$20.22$5,055.00
Need more?
Sign in to add projects and notes