Reference Only
272-07293
Switch Legend Plates & Labels HARDWARE
Datasheet
272-07293 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Switch Legend Plates & Labels | |
| For Use With | Pushbutton, Toggle Switches | |
| Illumination | Non-Illuminated | |
| Mounting Style | Push On | |
| Packaging | Each | |
| Product Type | Switch Hardware | |
| Product | Legend Plates | |
| Subcategory | Switch Accessories | |
| Type | Indicator |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.21 | $30.25 | |
| $1.11 | $111.00 | |
| $1.06 | $318.00 | |
| $1.03 | $515.00 | |
| $1.00 | $1,000.00 | |
| $0.99 | $2,475.00 | |
| $0.98 | $4,900.00 | |
| $0.97 | $7,275.00 |
Need more?
Sign in to add projects and notes