Reference Only
272-06747
Switch Legend Plates & Labels INDICATOR PLATE
Datasheet
272-06747 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Switch Legend Plates & Labels | |
| For Use With | Pushbutton, Toggle Switches | |
| Illumination | Non-Illuminated | |
| Mounting Style | Panel | |
| Packaging | Each | |
| Product Type | Switch Hardware | |
| Product | Switch Plates | |
| Subcategory | Switch Accessories | |
| Type | Legend | |
| Part # Aliases | 272-06747 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9,450In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.76 | $38.00 | |
| $0.738 | $73.80 | |
| $0.727 | $181.75 | |
| $0.688 | $344.00 | |
| $0.675 | $675.00 | |
| $0.668 | $1,670.00 | |
| $0.655 | $3,275.00 | |
| $0.647 | $4,852.50 |
Need more?
Sign in to add projects and notes