Reference Only
21100E00
Power Supplies Accessories Battery Equalizer,100A,24/12V,Transportation Applications
Datasheet
21100E00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Supplies Accessories | |
| Product | Accessories | |
| Type | Battery Equalizer | |
| For Use With | Transportation Applications | |
| Commercial/Medical | Commercial | |
| Current Rating | 100 A | |
| Height | 77 mm | |
| Industry | Industrial | |
| Length | 302.9 mm | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Product Type | Switching Power Supplies | |
| Subcategory | Power Supplies | |
| Width | 214.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,717.95 | $13,743.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes