Reference Only
PDBFS377
Power Distribution Blocks PDB FINGER SAFE ASSY
Datasheet
PDBFS377 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Power Distribution Blocks | |
| Type | Distribution Block | |
| Current Rating | 175 A | |
| Voltage Rating | 600 V | |
| Packaging | Bulk | |
| Product Type | Terminal Block Interface Modules | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2) |
Documents
Datasheet
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $201.24 | $402.48 | |
| $199.25 | $797.00 | |
| $192.24 | $1,922.40 | |
| $190.34 | $3,045.44 | |
| $188.46 | $4,899.96 |
Need more?
Sign in to add projects and notes