Reference Only
LOPLUGLG
PPE Safety Equipment / Lockout Tagout
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | PPE Safety Equipment / Lockout Tagout | |
| Product | Lockout Devices | |
| Type | Plug Lockout | |
| Description/Function | Plug lockout, large | |
| Color | Yellow | |
| Features | Accepts cords up to 1-1/4" diameter, and up to 3"W x 5-1/2"L plugs. The device accommodates 3 padlocks | |
| Product Type | Safety Equipment | |
| Size | 7 in x 4.75 in x 4 in | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?