Reference Only
LOPBPANELS
New Product
PPE Safety Equipment / Lockout Tagout .
Datasheet
LOPBPANELS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | PPE Safety Equipment / Lockout Tagout | |
| Product | Lockout Devices | |
| Type | Push Button Lockout Device | |
| Description/Function | Push button lockout for electrical panels | |
| Color | Clear | |
| Features | Locking out emergency push buttons | |
| Material | Plastic | |
| Product Type | Safety Equipment | |
| Series | LOPB | |
| Size | 4.5 in x 3 in x 3.5 in | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.41 | $34.41 | |
| $32.10 | $160.50 | |
| $31.15 | $311.50 | |
| $29.72 | $743.00 | |
| $28.81 | $1,440.50 | |
| $27.98 | $2,798.00 | |
| $27.46 | $6,865.00 |
Need more?