Reference Only
LOGRPBOXMINI
New Product
PPE Safety Equipment / Lockout Tagout .
Datasheet
LOGRPBOXMINI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | PPE Safety Equipment / Lockout Tagout | |
| Product | Lockout Devices | |
| Type | Group Lockout Box | |
| Description/Function | Mini group lockout box | |
| Color | Red | |
| Features | 7 Padlock Holes | |
| Material | Steel | |
| Product Type | Safety Equipment | |
| Series | LOGRP | |
| Size | 7.5 in x 4.5 in x 4.5 in | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $117.48 | $117.48 | |
| $114.45 | $572.25 | |
| $110.41 | $1,104.10 | |
| $109.65 | $2,741.25 | |
| $108.60 | $5,430.00 | |
| $108.07 | $10,807.00 |
Need more?