Reference Only
LOGRPBOX-13HOLE
New Product
PPE Safety Equipment / Lockout Tagout .
Datasheet
LOGRPBOX-13HOLE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | PPE Safety Equipment / Lockout Tagout | |
| Product | Lockout Devices | |
| Type | Group Lockout Box | |
| Description/Function | Group lockout box, 13 Hole | |
| Color | Red | |
| Features | 12 padlocks plus one on the latch | |
| Material | Steel | |
| Product Type | Safety Equipment | |
| Series | LOGRP | |
| Size | 10 in x 6 in x 4 in | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $120.92 | $120.92 | |
| $117.80 | $589.00 | |
| $113.64 | $1,136.40 | |
| $112.86 | $2,821.50 | |
| $111.78 | $5,589.00 | |
| $111.23 | $11,123.00 |
Need more?