Reference Only
LOFLPLVLUNIV
PPE Safety Equipment / Lockout Tagout
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | PPE Safety Equipment / Lockout Tagout | |
| Product | Lockout Devices | |
| Type | Plug Lockout | |
| Description/Function | Universal plug/forklift/cylinder lockout | |
| Color | Red | |
| Features | Locks out plugs, gas cylinder shutoff valves, and electric or propane | |
| Product Type | Safety Equipment | |
| Size | 7 in x 4.25 in x 3 in | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?