Reference Only
LO74LBKD1-5BLU
New Product
PPE Safety Equipment / Lockout Tagout .
Datasheet
LO74LBKD1-5BLU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | PPE Safety Equipment / Lockout Tagout | |
| Product | Padlocks | |
| Type | Pad Lock | |
| Description/Function | Lockout tagout | |
| Color | Blue | |
| Features | Plastic-Covered Aluminum | |
| Material | Nylon Aluminum | |
| Product Type | Safety Equipment | |
| Series | 74 | |
| Size | 1 in | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 7616995190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.14 | $26.14 | |
| $25.53 | $127.65 | |
| $24.98 | $249.80 | |
| $24.44 | $611.00 | |
| $24.19 | $1,209.50 | |
| $23.75 | $2,375.00 | |
| $23.56 | $5,890.00 | |
| $23.55 | $11,775.00 |
Need more?