Reference Only
LO72KD3YEL
New Product
PPE Safety Equipment / Lockout Tagout .
Datasheet
LO72KD3YEL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | PPE Safety Equipment / Lockout Tagout | |
| Product | Padlocks | |
| Type | Pad Lock | |
| Description/Function | Lockout tagout | |
| Color | Yellow | |
| Material | Aluminum | |
| Product Type | Safety Equipment | |
| Series | 72 | |
| Size | 3 in | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 7616995190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.86 | $28.86 | |
| $28.19 | $140.95 | |
| $27.58 | $275.80 | |
| $26.99 | $674.75 | |
| $26.59 | $1,329.50 | |
| $26.22 | $2,622.00 | |
| $26.01 | $6,502.50 |
Need more?