Reference Only
LO41KD2YEL
New Product
PPE Safety Equipment / Lockout Tagout .
Datasheet
LO41KD2YEL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | PPE Safety Equipment / Lockout Tagout | |
| Product | Padlocks | |
| Type | Pad Lock | |
| Description/Function | Lockout tagout | |
| Color | Yellow | |
| Features | Vinyl Bumper with Identification | |
| Material | Steel | |
| Product Type | Safety Equipment | |
| Series | 41 | |
| Size | 2 in | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8301406060 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.35 | $24.35 | |
| $23.79 | $118.95 | |
| $23.27 | $232.70 | |
| $22.77 | $569.25 | |
| $22.54 | $1,127.00 | |
| $22.12 | $2,212.00 | |
| $21.94 | $5,485.00 |
Need more?