Reference Only

CDY10TRY-FLNK1

Fuse Kits & Assortments .

Manufacturer:

Mfr Part:
CDY10TRY-FLNK1

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Kits & Assortments
Product TypeFuse Kits and Assortments
SeriesCDY
ProductFuse Kits
TypeAutomotive Fuse Kit
Fuse TypeFast Acting
Height1.03 in
Length7 in
Mounting StylePanel Mount
Number of Values11
SubcategoryFuses
Termination StyleBlade
Total Number of Pieces13
Width3.5 in

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$219.39$219.39
$195.77$978.85
$188.49$1,884.90
$167.79$8,389.50
Need more?
Contact Us