Reference Only
CDY10TRY-EMPTY
Fuse Kits & Assortments
Datasheet
CDY10TRY-EMPTY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Kits & Assortments | |
| Product Type | Fuse Kits and Assortments | |
| Series | CDY | |
| Product | Fuse Kits | |
| Type | Automotive Fuse Kit | |
| Fuse Type | Fast Acting | |
| Height | 1.03 in | |
| Length | 7 in | |
| Mounting Style | Panel Mount | |
| Subcategory | Fuses | |
| Termination Style | Blade | |
| Width | 3.5 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?