Reference Only
J2CE4021-15L0A
EV Charging Cables
Datasheet
132051-4032L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | EV Charging Cables | |
| Type | AC Charging Cable | |
| Current Rating | 40 A | |
| Voltage Rating | 240 VAC | |
| Series | J2CE | |
| Product Type | EV Charging Cables | |
| Subcategory | E-Mobility |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $203.26 | $203.26 | |
| $201.24 | $2,012.40 | |
| $199.23 | $4,980.75 | |
| $197.25 | $9,862.50 |
Need more?
My Notes
Sign into see notes.