Reference Only
ECCV6323-050S0A
EV Charging Cables
Datasheet
132055-4005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | EV Charging Cables | |
| Type | AC Charging Cable | |
| Cable Length | 5 m | |
| Current Rating | 63 A | |
| Voltage Rating | 480 VAC | |
| Jacket Color | Black | |
| Connector End A | Plug | |
| Connector End B | No Connector | |
| Connector End A Pin Count | 7 Position | |
| Product Type | EV Charging Cables | |
| Subcategory | E-Mobility |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
Product Catalogs
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $346.61 | $346.61 | |
| $343.18 | $3,431.80 | |
| $322.15 | $8,053.75 |
Need more?
Sign in to add projects and notes