Reference Only

ECCV3223-050S0A

EV Charging Cables

Manufacturer:

Mfr Part:
132055-3005

TTI Part:
ECCV3223-050S0A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryEV Charging Cables
TypeAC Charging Cable
Cable Length5 m
Current Rating32 A
Voltage Rating480 VAC
Jacket ColorBlack
Connector End APlug
Connector End BNo Connector
Connector End A Pin Count7 Position
Product TypeEV Charging Cables
SubcategoryE-Mobility

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes