Reference Only
CCS1-FC-150-060
EV Charging Cables DC Fast Charging SAE J1772 - 19 ft 8 in
Datasheet
000L80250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | EV Charging Cables | |
| Type | DC Charging Cable | |
| Cable Length | 19 ft, 8 in | |
| Current Rating | 150 A | |
| Series | CCS1 | |
| Packaging | Each | |
| Product Type | EV Charging Cables | |
| Subcategory | E-Mobility |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |