Reference Only
CCS1-FC-150-050
EV Charging Cables DC Fast Charging SAE J1772 - 16 ft 4 in
Datasheet
000L80240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | EV Charging Cables | |
| Type | DC Charging Cable | |
| Cable Length | 16 ft, 4 in | |
| Current Rating | 150 A | |
| Series | CCS1 | |
| Packaging | Each | |
| Product Type | EV Charging Cables | |
| Subcategory | E-Mobility |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,000.41 | $1,000.41 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.