Reference Only
NP8E2D203QE
Pushbutton Switches - Industrial Extended Actuator SLD Lug Dome Bez
Datasheet
NP8E2D203QE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Actuator | Plunger, Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - (ON) | |
| Voltage Rating DC | 32 VDC | |
| Current Rating | 5 A | |
| Termination Style | Solder Lug | |
| IP Rating | IP68 | |
| Housing Material | Aluminum | |
| Series | NP | |
| Color | Black | |
| Contact Plating | Silver | |
| Features | Pushbutton Switches | |
| Length | 10.8 mm | |
| Life | 1000000 Cycle | |
| Mounting Style | Panel Mount | |
| Packaging | Tray | |
| Product Type | Pushbutton Switches | |
| Product | Industrial Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy | |
| Type | Sealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 80 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.08 | $1,846.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes