Reference Only
C115373-0008
Other Tools CONNECTOR TOOL
Datasheet
MDMA-RETENTIONTOOLADAPT51 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Aerospace | |
| Product Category | Other Tools | |
| Product | Accessories and Replacement Parts | |
| Type | Retention Tool | |
| For Use With | MDMA Series Connectors | |
| Packaging | Bulk | |
| Product Type | Hand Tools | |
| Series | MDMA/MDMB | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8466100110 |
| TARIC | 8466940000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.66 | $616.60 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.