Reference Only

AP4D203TZBE

Pushbutton Switches SWITCH PB MOM RED LED BLACK CAP

Manufacturer:

Mfr Part:
AP4D203TZBE

TTI Part:
AP4D203TZBE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches
SeriesAP
ProductIndustrial Switches
TypeSealed
IlluminatedIlluminated
Contact FormSPST
Mounting StyleBushing Mount
Switch FunctionOFF - (ON)
Lamp TypeLED
Illumination ColorRed
ActuatorRound
Current Rating125 mA
Voltage Rating DC24 VDC
Voltage Rating AC125 VAC
IP RatingIP67
Termination StyleSolder Lug
Cap ColorBlack
Contact PlatingGold
PackagingKit
Actuator StyleRound
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

320
On Order
320 expected 05-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.54$14.54
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.