Reference Only

AP2E300SZBE

Pushbutton Switches - Board Mount 2 NT EXT Dome RedCap No Illum,Solder Lug

Manufacturer:

Mfr Part:
AP2E300SZBE

TTI Part:
AP2E300SZBE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesAP
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - (ON)
ActuatorRound
Current Rating400 mA
Voltage Rating DC50 VDC
Voltage Rating AC125 VAC
Termination StyleSolder Lug
Contact PlatingGold
Actuator StyleRound
Life1000000 Cycle
Mounting StylePanel Mount
PackagingTray
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 80 / Multiples: 80)
Quantity Unit PriceExt. Price
$12.54$1,003.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.