Reference Only
SA-LAB2
Circuit Protection Kits .
Datasheet
SA-LAB2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Circuit Protection Kits | |
| Product | Thermal Cutoff Kits | |
| Type | Surface Mount Thermal Cutoff Device | |
| Packaging | Kit | |
| Number of Pieces per Value | 5 | |
| Number of Values | 4 | |
| Product Type | Kits | |
| Subcategory | Circuit Protection Kits | |
| Total Number of Pieces | 20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.02 | $13.02 | |
| $12.68 | $1,268.00 | |
| $12.32 | $3,080.00 | |
| $11.77 | $5,885.00 | |
| $11.71 | $11,710.00 |
Need more?