Reference Only
RS-485EVALBOARD4
Other Development Tools RS-485 Port Protectn Evaluation Board 4.
Datasheet
RS-485EVALBOARD4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Other Development Tools | |
| Product | Evaluation Boards | |
| Type | RS-485 | |
| Tool Is For Evaluation Of | TBU-DF085-300-WH, 2030-42T-SM-RPLF, CDS0T23-SM712 | |
| Packaging | Bulk | |
| Dimensions | 35 mm x 25 mm x 0.85 mm | |
| Product Type | Other Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.59 | $16.59 |
Need more?