Reference Only

RS-485EVALBOARD2

Other Development Tools TVS/TBU/MOV Eval Board.

Manufacturer:

Mfr Part:
RS-485EVALBOARD2

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryOther Development Tools
ProductEvaluation Boards
TypeCircuit Protection
Tool Is For Evaluation OfTBU-CA065-300-WH, MOV-10D201K, CDSOT23-SM712
PackagingBulk
Description/FunctionEvaluation Board serves as an aid in evaluating circuit protection on RS-485 serial device ports
Dimensions50 mm x 25 mm x 1.2 mm
Interface TypeRS-485
Product TypeOther Development Tools
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8541500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.29$14.29
Need more?