Reference Only
RS-485EVALBOARD1
Obsolete
Other Development Tools TVS/TBU/GDT Eval Board
Datasheet
RS-485EVALBOARD1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Other Development Tools | |
| Product | Evaluation Boards | |
| Type | Circuit Protection | |
| Tool Is For Evaluation Of | TBU-CA065-200-WH, 2031-23T-SM-RPLF, SMBJ12CA | |
| Packaging | Bulk | |
| Description/Function | Evaluation Board serves as an aid in evaluating circuit protection on RS-485 serial device ports | |
| Dimensions | 45 mm x 21 mm x 1.2 mm | |
| Interface Type | RS-485 | |
| Product Type | Other Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?