Reference Only

PVA2A684A01R00

Obsolete
Trimmer Resistors - SMD 680Kohms Open 2mm Single turn

Manufacturer:

Mfr Part:
PVA2A684A01R00

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryTrimmer Resistors - SMD
AdjustmentTop Crossed
Element TypeCermet
Height0.8 mm
Length2.75 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting StylePCB Mount
Number of Turns1 Turn
OrientationVertical Adjustment
PackagingReel
Power Rating100 mW (1/10 W)
Product TypeTrimmer Resistors
ProductSingle Turn
Resistance680 kOhms
SeriesPVA2
SubcategoryPotentiometers, Trimmers & Rheostats
TaperLinear
Temperature Coefficient250 PPM / C
Termination StyleSMD/SMT
Tolerance25 %
TypeSingle-Turn Trimmer Potentiometers
Width2.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?