Reference Only
PCP300-T414250S
Current Transformers - Industrial .
Datasheet
PCP300-T414250S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Current Transformers - Industrial | |
| Primary Current Rating | 75 A | |
| Mounting Style | Free Hanging | |
| Accuracy Class | - | |
| Frequency Range | 20 Hz to 1 kHz | |
| Current Rating | 300 A | |
| Height | 43.18 mm | |
| Inside Diameter | 13.08 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Tray | |
| Termination Style | Wire Leads |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.95 | $1,495.00 |
Need more?