Reference Only
NR-LAB2
Circuit Protection Kits DESIGN KIT NRC SERIES 5EA VALUE.
Datasheet
NR-LAB2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Circuit Protection Kits | |
| Series | NR-C | |
| Product | Design Kits | |
| Type | NR Series Mini-Breaker | |
| Packaging | Bulk | |
| Product Type | Kits | |
| Subcategory | Circuit Protection Kits | |
| Tradename | Komatsulite |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| TARIC | 8536201090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7c-1 |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.47 | $20.47 | |
| $17.57 | $87.85 | |
| $15.83 | $158.30 | |
| $14.71 | $735.50 | |
| $12.96 | $1,296.00 | |
| $12.95 | $3,237.50 | |
| $12.42 | $6,210.00 |
Need more?