Reference Only
4030-01
Circuit Protection Kits Test Set
Datasheet
4030-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Circuit Protection Kits | |
| Series | 4030-0X | |
| Product | Test Sets | |
| Packaging | Bulk | |
| For Use With | Surge Protective Devices | |
| Product Type | Kits | |
| Subcategory | Circuit Protection Kits | |
| Type | Battery Operated Tester |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 9030333400 |
| TARIC | 9030331090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,391.22 | $1,391.22 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes