Reference Only

069176701702000

Extraction, Removal & Insertion Tools Application Tooling 9176 Series

Manufacturer:

Mfr Part:
069176701702000

TTI Part:
069176701702000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryExtraction, Removal & Insertion Tools
ProductInsertion Tools
TypeHand Insertion Tool
Description/FunctionHand Insertion Tool Metal for 9176 Series
For Use With9176 Series
PackagingBulk
Product TypeExtraction / Insertion Tools
Series9176-700
SubcategoryTools
Part # Aliases69176701702000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8205598000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$119.18$119.18
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.