Reference Only
069176701701000
Extraction, Removal & Insertion Tools Application Tooling 9176 Series
Datasheet
069176701701000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Insertion Tools | |
| Type | Hand Insertion Tool | |
| Description/Function | Hand Insertion Tool Metal for 9176 Series | |
| For Use With | 9176 Series Connectors | |
| Packaging | Bulk | |
| Product Type | Extraction / Insertion Tools | |
| Series | 9176-700 | |
| Subcategory | Tools | |
| Part # Aliases | 69176701701000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $120.80 | $120.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes