Reference Only
VA100018A400D
Obsolete
Varistors 13VAC 18VDC 0.1J 350pF 25.5 V 42V
Datasheet
VA100018A400D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Varistors | |
| Capacitance | 350 pF | |
| Clamping Voltage | 42 V | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Packaging | Reel | |
| Peak Surge Current | 40 A | |
| Product Type | Varistors | |
| Product | MLVs | |
| Series | VA | |
| Subcategory | Varistors | |
| Surge Energy Rating | 100 mJ | |
| Termination Style | Axial | |
| Tradename | TransGuard | |
| Varistor Voltage | 25.5 V | |
| Voltage Rating AC | 13 VAC | |
| Voltage Rating DC | 18 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?