Reference Only

P622301-01

Antenna Development Tools Eval Board for P6223 01 LTE-M/NB-IoT/LPWA.

Manufacturer:

Mfr Part:
P622301-01

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntenna Development Tools
ProductEvaluation Boards
Frequency698 MHz to 960 MHz, 1.71 GHz to 2.17 GHz
Protocol - Cellular, NBIoT, LTE2G/3G/4G/Cellular (NBIoT, LTE, LTE-M)
Protocol - Sub GHzISM, Sub-6 GHz, LoRa, Sigfox
PackagingBulk
For Use WithP622301
Product TypeAntenna Development Tools
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.15$85.75
Need more?
Available Regional Inventory
10 available now at ttieurope.com