Reference Only
P522304-02
Cellular Development Tools Eval Board for pn P5 22304.
Datasheet
P522304-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Cellular Development Tools | |
| Product | Demonstration Boards | |
| Frequency | 824 MHz to 2.17 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), Cat-M | |
| Dimensions | 110 mm x 50 mm x 15 mm | |
| For Use With | P522304 | |
| Packaging | Bulk | |
| Product Type | Cellular Development Tools | |
| Series | P522304 | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.94 | $114.70 |
Need more?