Reference Only

M830520-01

Antenna Development Tools Eval Board for M8305 20 Dual Band Wi-Fi.

Manufacturer:

Mfr Part:
M830520-01

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntenna Development Tools
ProductEvaluation Boards
Frequency2.4 GHz to 2.485 GHz, 5.15 GHz to 5.825 GHz
Tool Is For Evaluation OfM830520
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Protocol - WiFi - 802.11WiFi, WLAN
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
PackagingBulk
Dimensions80 mm x 40 mm
For Use WithEmbedded Ceramic Antenna
Product TypeAntenna Development Tools
SubcategoryDevelopment Tools

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517790000
TARIC8529106900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.26$96.30
Need more?