Reference Only
CR054322FT
Obsolete
Thick Film Resistors - SMD 0402 43.2K 1% TAPE
Datasheet
CR054322FT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Thick Film Resistors - SMD | |
| Case Code - in | 0402 | |
| Case Code - mm | 1005 | |
| Height | 0.35 mm (0.014 in) | |
| Length | 1 mm (0.039 in) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Power Rating | 62.5 mW (1/16 W) | |
| Product Type | Thick Film Resistors | |
| Product | Thick Film Resistors SMD | |
| Resistance | 43.2 kOhms | |
| Series | CR | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Temperature Coefficient | 250 PPM / C | |
| Termination Style | SMD/SMT | |
| Tolerance | 1 % | |
| Width | 0.5 mm (0.02 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?