Reference Only
CB032E0104JBA
Obsolete
Film Capacitors 100V 0.1uF 5% 1812
Datasheet
CB032E0104JBA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Film Capacitors | |
| Capacitance | 100 nF | |
| Dielectric | Polyethylene Terephthalate (PET) | |
| Height | 2.3 mm (0.091 in) | |
| Length | 4.5 mm (0.177 in) | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Package / Case | 1812 (4532 metric) | |
| Product Type | Film Capacitors | |
| Product | Stacked Film Capacitors | |
| Series | CB PET-HT | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Tolerance | 5 % | |
| Voltage Rating AC | 63 VAC | |
| Voltage Rating DC | 100 VDC | |
| Width | 3.2 mm (0.126 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250045 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?