Reference Only
BN154L0103K
Obsolete
Film Capacitors 1kV .01uF 10%
Datasheet
BN154L0103K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Film Capacitors | |
| Capacitance | 10 nF | |
| Dielectric | Polyester | |
| Height | 6.1 mm (0.24 in) | |
| Lead Spacing | 15 mm (0.591 in) | |
| Length | 17.78 mm (0.7 in) | |
| Product Type | Film Capacitors | |
| Product | AC and Pulse Film Capacitors | |
| Series | BN | |
| Subcategory | Capacitors | |
| Termination Style | Radial | |
| Tolerance | 10 % | |
| Voltage Rating AC | 450 VAC | |
| Voltage Rating DC | 1 kVDC | |
| Width | 12.19 mm (0.48 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?