Reference Only
BN104E0104K
Obsolete
Film Capacitors 100V 0.1uF 10%
Datasheet
BN104E0104K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Film Capacitors | |
| Capacitance | 0.1 uF | |
| Dielectric | Polyester | |
| Height | 8.2 mm (0.323 in) | |
| Lead Spacing | 10 mm (0.394 in) | |
| Length | 9.3 mm (0.366 in) | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Film Capacitors | |
| Product | AC and Pulse Film Capacitors | |
| Series | BN | |
| Subcategory | Capacitors | |
| Termination Style | Radial | |
| Tolerance | 10 % | |
| Voltage Rating AC | 63 VAC | |
| Voltage Rating DC | 100 VDC | |
| Width | 4.2 mm (0.165 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?