Reference Only
BF024D0334JDB
Obsolete
Film Capacitors 63V .33uF 5%
Datasheet
BF024D0334JDB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Film Capacitors | |
| Capacitance | 330 nF | |
| Dielectric | Polyester | |
| Height | 8 mm (0.315 in) | |
| Length | 7.49 mm (0.295 in) | |
| Packaging | Reel | |
| Product Type | Film Capacitors | |
| Product | General Film Capacitors | |
| Series | BF | |
| Subcategory | Capacitors | |
| Termination Style | Radial | |
| Tolerance | 5 % | |
| Voltage Rating AC | 40 VAC | |
| Voltage Rating DC | 63 VDC | |
| Width | 3.2 mm (0.126 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?