Reference Only
9002137-05
Antenna Development Tools Eval Board for 90021 37 GNSS GPS/Glonass/.
Datasheet
9002137-05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antenna Development Tools | |
| Product | Evaluation Boards | |
| Frequency | 1.56 GHz to 1.61 GHz | |
| Protocol - GPS, GLONASS | BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS | |
| Packaging | Bulk | |
| For Use With | 9002137 | |
| Product Type | Antenna Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104040 |
| TARIC | 8517710000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.60 | $392.00 |
Need more?