Reference Only
9001978-03
Antenna Development Tools Eval Board for 90019 78 Wi-Fi Dual Band.
Datasheet
9001978-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antenna Development Tools | |
| Frequency | 2.4 GHz to 2.485 GHz, 5.15 GHz to 5.85 GHz | |
| Packaging | Bulk | |
| Product Type | Antenna Development Tools | |
| Product | Evaluation Boards | |
| Protocol - WiFi - 802.11 | 802.11 a/b/g/n/ac/ax, WiFi, WLAN | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.15 | $343.00 |
Need more?