Reference Only
9000984-XLPDNB
Obsolete
Antennas ETHERTRONICS
Datasheet
9000984-XLPDNB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Antenna Connector Type | SMA Male | |
| Application | IoT, ISM Applications | |
| Center Frequency | 868 MHz | |
| Gain | 3.4 dBi | |
| Impedance | 50 Ohms | |
| Length | 196 mm | |
| Maximum Frequency | 960 MHz | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Frequency | 790 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Screw | |
| Number of Bands | 3 Band | |
| Packaging | Bulk | |
| Polarization | Vertical | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Indoor Antennas | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?