Reference Only
206325036002006
Obsolete
PCI Express / PCI Connectors 36P PCI LEAD FREE 3.0mm TAIL
Datasheet
206325036002006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | PCI Express / PCI Connectors | |
| Board Thickness | 1.58 mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 1.1 A | |
| Description/Function | Card edge connectors | |
| Housing Material | Nylon | |
| Insulation Resistance | 100 MOhms | |
| Mounting Style | Through Hole | |
| Number of Positions | 36 Position | |
| Product Type | PCI Express / PCI Connectors | |
| Product | PCI Express | |
| Series | 6325 | |
| Subcategory | Card Edge Connectors | |
| Tail Length | 3 mm | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?