Reference Only
108457032002025
Obsolete
DIN 41612 Connectors 2 X 32 MALE STRAIGHT
Datasheet
108457032002025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | DIN 41612 Connectors | |
| Contact Material | Copper Tin | |
| Mounting Angle | Right | |
| Number of Positions | 32 Position | |
| Number of Rows | 2 Row | |
| Packaging | Tray | |
| Pitch | 2.54 mm | |
| Product Type | DIN 41612 Connectors | |
| Series | 8457 | |
| Subcategory | Backplane Connectors | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?